1874959 | Phoenix Contact

Pin header, 13 pole, pitch 3.5 mm, straight, black, 1874959

Order No.: 62P7144
EAN: 4055626339566
MPN:
1874959
DMCV 1,5/13-G1F-3,5-LR P26THR
Series: DMCV
1874959 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
6.1761 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.1761 €
Technical specifications
Connection solder connection
Number of rows 2
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 160 V
Rated current 8 A
Orientation straight
Pin number 13 pole
Grid 3.5 mm
Type of locking Yes
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes