1875438 | Phoenix Contact

Socket header, 3 pole, pitch 3.81 mm, straight, green, 1875438

Order No.: 63P1365
EAN: 4017918133931
MPN:
1875438
IMCV 1,5/ 3-G-3,81
Series: IMCV
1875438 Phoenix Contact PCB Connection Systems Image 1
1875438 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
2.2729 € *
Available: 0 pcs.
Available in 10 days: 1,200 pcs.
Leadtime: 2 Weeks **
Total Price:
2.27 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2729 €
10 pcs.
2.0944 €
50 pcs.
1.9040 €
100 pcs.
1.7136 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour grün
Contact type Buchse
contact surface verzinnt
Rated voltage 160 V
Rated current 8 A
Orientation gerade
Pin number 3-polig
Grid 3.81 mm
Type of locking Nein
Logistics
Country of origin PL
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes