1875564 | Phoenix Contact

Socket header, 16 pole, pitch 3.81 mm, straight, green, 1875564

Order No.: 63P1396
EAN: 4017918134068
MPN:
1875564
IMCV 1,5/16-G-3,81
Series: IMCV
1875564 Phoenix Contact PCB Connection Systems Image 1
1875564 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
8.2348 € *
Available in 5 Days: 330 pcs. - if ordered today
Total Price:
8.23 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.2348 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 16 pole
Grid 3.81 mm
Connection solder connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin PL
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes