1877627 | Phoenix Contact

Pin header, 2 pole, pitch 5.08 mm, straight, green, 1877627

Order No.: 63P4052
EAN: 4017918184964
MPN:
1877627
MDSTBVA 2,5/ 2-GL-5,08
Series: MDSTBVA
1877627 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
3.3796 € *
Available: 0 pcs.
Available in 10 days: 50 pcs.
Leadtime: 2 Weeks **
Total Price:
3.38 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3796 €
10 pcs.
3.1178 €
50 pcs.
2.8322 €
100 pcs.
2.5466 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Lötanschluss
Number of rows 2
Version Stiftleiste
Additional parts bestückt
Colour grün
Contact type Stift
contact surface verzinnt
Rated voltage 320 V
Rated current 10 A
Orientation gerade
Pin number 2-polig
Grid 5.08 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes