1881419 | Phoenix Contact

Socket header, 11 pole, pitch 2.5 mm, straight, green, 1881419

Order No.: 62P8826
EAN: 4017918156664
MPN:
1881419
FK-MC 0,5/11-ST-2,5
Series: FK-MC
1881419 Phoenix Contact PCB Connection Systems Image 1
1881419 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
7.0448 € *
Available: 48 pcs.
Available in 10 days: 4,850 pcs.
Leadtime: 2 Weeks **
Total Price:
7.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.0448 €
Technical specifications
Connection Push-in Federanschluss
Connection plating verzinnt
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour grün
Contact type Buchse
contact surface verzinnt
Rated voltage 160 V
Rated current 4 A
Orientation gerade
Pin number 11-polig
Grid 2.5 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes