1881493 | Phoenix Contact

Pin header, 7 pole, pitch 2.5 mm, angled, green, 1881493

Order No.: 63P1821
EAN: 4017918156732
MPN:
1881493
MC 0,5/ 7-G-2,5
Series: COMBICON MC 0,5
1881493 Phoenix Contact PCB Connection Systems Image 1
1881493 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
2.2134 € *
Available: 0 pcs.
Available in 10 days: 9,016 pcs.
Leadtime: 2 Weeks **
Total Price:
2.21 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2134 €
10 pcs.
2.0468 €
50 pcs.
1.8564 €
100 pcs.
1.6660 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Lötanschluss
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour grün
Contact type Stift
contact surface verzinnt
Rated voltage 160 V
Rated current 4 A
Orientation abgewinkelt
Pin number 7-polig
Grid 2.5 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes