1881503 | Phoenix Contact

Pin header, 8 pole, pitch 2.5 mm, angled, green, 1881503

Order No.: 63P1828
EAN: 4017918156749
MPN:
1881503
MC 0,5/ 8-G-2,5
Series: COMBICON MC 0,5
1881503 Phoenix Contact PCB Connection Systems Image 1
1881503 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
2.4276 € *
Available: 0 pcs.
Available in 10 days: 6,200 pcs.
Leadtime: 1 Week **
Total Price:
2.43 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4276 €
10 pcs.
2.2372 €
50 pcs.
2.0349 €
100 pcs.
1.8326 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection solder connection
Number of rows 1
Version pin header
Additional parts equipped
Colour green
Contact type pin
contact surface tin-plated
Rated voltage 160 V
Rated current 4 A
Orientation angled
Pin number 8 pole
Grid 2.5 mm
Type of locking No
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes