1881642 | Phoenix Contact

Pin header, 11 pole, pitch 2.5 mm, straight, green, 1881642

Order No.: 63P3154
EAN: 4017918156886
MPN:
1881642
MCV 0,5/11-G-2,5
Series: MCV
1881642 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
3.4391 € *
Available: 0 pcs.
Available in 10 days: 450 pcs.
Leadtime: 2 Weeks **
Total Price:
3.44 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4391 €
10 pcs.
3.1654 €
50 pcs.
2.8798 €
100 pcs.
2.5942 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Lötanschluss
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour grün
Contact type Stift
contact surface verzinnt
Rated voltage 160 V
Rated current 4 A
Orientation gerade
Pin number 11-polig
Grid 2.5 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes