1882722 | Phoenix Contact

Pin header, 3 pole, pitch 3.5 mm, straight, green, 1882722

Order No.: 63P3279
EAN: 4099891715571
MPN:
1882722
MCV 1,5/ 3-G-3,5 AU
Series: MCV
1882722 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.6660 € *
Available in 5 Days: 1,800 pcs. - if ordered today
Total Price:
1.67 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6660 €
10 pcs.
1.5351 €
50 pcs.
1.4042 €
100 pcs.
1.2614 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 1882722, Phoenix Contact

Features

  • Gold-plated contacts ensure transfer quality remains stable over the long term
  • Well-known mounting principle allows worldwide use
  • Vertical connection enables multi-row arrangement on the PCB
  • Maximum flexibility when it comes to device design – one header for connectors with different connection technologies
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 3 pole
Grid 3.5 mm
Connection solder connection
Orientation straight
Type of locking No
contact surface gold-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes