1883064 | Phoenix Contact

Socket header, 4 pole, pitch 5 mm, straight, green, 1883064

Order No.: 64P0468
EAN: 4017918161026
MPN:
1883064
ZEC 1,5/ 4-ST-5,0 C2 R1,4
Series: ZEC
1883064 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
3.3677 € *
Available: 0 pcs.
Available in 10 days: 500 pcs.
Leadtime: 2 Weeks **
Total Price:
3.37 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3677 €
10 pcs.
3.0940 €
50 pcs.
2.8203 €
100 pcs.
2.5347 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Zugfederanschluss
Connection plating verzinnt
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour grün
Contact type Buchse
contact surface verzinnt
Rated voltage 320 V
Rated current 10 A
Orientation gerade
Pin number 4-polig
Grid 5 mm
Type of locking Ja
Logistics
Country of origin GR
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes