1883213 | Phoenix Contact
Socket header, 9 pole, pitch 7.5 mm, straight, green, 1883213
Unit Price (€ / pc.)
5.3788 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Technical specifications
Connection | Zugfederanschluss | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | grün | |
Contact type | Buchse | |
contact surface | verzinnt | |
Rated voltage | 630 V | |
Rated current | 10 A | |
Orientation | gerade | |
Pin number | 9-polig | |
Grid | 7.5 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | GR |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |