1883789 | Phoenix Contact

Pin header, 4 pole, pitch 5.08 mm, straight, green, 1883789

Order No.: 63P7358
EAN: 4017918362935
MPN:
1883789
PC 4/ 4-GU-7,62
Series: PC
1883789 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
4.7243 € *
Available in 5 Days: 1,043 pcs. - if ordered today
Total Price:
4.72 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7243 €
10 pcs.
4.3554 €
50 pcs.
3.9627 €
100 pcs.
3.5700 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 4 pole
Grid 5.08 mm
Connection solder connection
Orientation straight
Type of locking No
contact surface tin-plated
Rated voltage 630 V
Rated current 20 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes