1893724 | Phoenix Contact

Socket header, 6 pole, pitch 3.5 mm, straight, green, 1893724

Order No.: 64P0387
EAN: 4017918161279
MPN:
1893724
ZEC 1,0/ 6-ST-3,5 C1 R1,6
Series: ZEC
1893724 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
4.2721 € *
Available in 5 Days: 5,600 pcs. - if ordered today
Total Price:
4.27 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.2721 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 6 pole
Grid 3.5 mm
Connection tension clamp connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 200 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin GR
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes