1894655 | Phoenix Contact

Socket header, 2 pole, pitch 3.5 mm, straight, green, 1894655

Order No.: 65P0352
EAN: 4017918394950
MPN:
1894655
MC 1,5/ 2-ST-3,5 AU
Series: COMBICON MC 1,5
1894655 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
3.0821 € *
Available: 0 pcs.
Available in 10 days: 1,000 pcs.
Leadtime: 2 Weeks **
Total Price:
3.08 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0821 €
10 pcs.
2.8322 €
50 pcs.
2.5704 €
100 pcs.
2.3086 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Schraubanschluss
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour grün
Contact type Buchse
contact surface vergoldet
Rated voltage 160 V
Rated current 8 A
Orientation gerade
Pin number 2-polig
Grid 3.5 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes