1894804 | Phoenix Contact

Pin header, 2 pole, pitch 2.5 mm, angled, green, 1894804

Order No.: 63P2724
EAN: 4017918162078
MPN:
1894804
MCD 0,5/ 2-G1-2,5
Series: MCD
1894804 Phoenix Contact PCB Connection Systems Image 1
1894804 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
2.0230 € *
Available: 0 pcs.
Available in 10 days: 1,800 pcs.
Leadtime: 2 Weeks **
Total Price:
2.02 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0230 €
10 pcs.
1.8564 €
50 pcs.
1.6779 €
100 pcs.
1.5232 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Lötanschluss
Number of rows 2
Version Stiftleiste
Additional parts bestückt
Colour grün
Contact type Stift
contact surface verzinnt
Rated voltage 160 V
Rated current 4 A
Orientation abgewinkelt
Pin number 2-polig
Grid 2.5 mm
Type of locking Nein
Logistics
Country of origin PL
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes