1894846 | Phoenix Contact

Pin header, 6 pole, pitch 2.5 mm, angled, green, 1894846

Order No.: 63P2728
EAN: 4017918162115
MPN:
1894846
MCD 0,5/ 6-G1-2,5
Series: MCD
1894846 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
4.1293 € *
Available: 0 pcs.
Available in 10 days: 200 pcs.
Leadtime: 2 Weeks **
Total Price:
4.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.1293 €
Technical specifications
Connection Lötanschluss
Number of rows 2
Version Stiftleiste
Additional parts bestückt
Colour grün
Contact type Stift
contact surface verzinnt
Rated voltage 160 V
Rated current 4 A
Orientation abgewinkelt
Pin number 6-polig
Grid 2.5 mm
Type of locking Nein
Logistics
Country of origin PL
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes