1894859 | Phoenix Contact

Pin header, 7 pole, pitch 2.5 mm, angled, green, 1894859

Order No.: 63P2729
EAN: 4017918162122
MPN:
1894859
MCD 0,5/ 7-G1-2,5
Series: MCD
1894859 Phoenix Contact PCB Connection Systems Image 1
1894859 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
4.8195 € *
Available in 5 Days: 25 pcs. - if ordered today
Total Price:
4.82 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.8195 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 7 pole
Grid 2.5 mm
Connection solder connection
Orientation angled
Type of locking No
contact surface tin-plated
Rated voltage 160 V
Rated current 4 A
Additional parts equipped
Number of rows 2
Colour green
Logistics
Property Value
Country of origin PL
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes