1894862 | Phoenix Contact

Pin header, 8 pole, pitch 2.5 mm, angled, green, 1894862

Order No.: 63P2730
EAN: 4017918162139
MPN:
1894862
MCD 0,5/ 8-G1-2,5
Series: MCD
Phoenix Contact
1894862 Phoenix Contact PCB Connection Systems Image 1
1894862 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
5.2955 € *
Available: 0 pcs.
Available in 10 days: 1,088 pcs.
Leadtime: 1 Week **
Total Price:
5.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.2955 €
Technical specifications
Connection solder connection
Number of rows 2
Version pin header
Additional parts equipped
Colour green
Contact type pin
contact surface tin-plated
Rated voltage 160 V
Rated current 4 A
Orientation angled
Pin number 8 pole
Grid 2.5 mm
Type of locking No
Logistics
Country of origin PL
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes