1897393 | Phoenix Contact

Socket header, 2 pole, pitch 3.81 mm, straight, green, 1897393

Order No.: 63P8537
EAN: 4017918164898
MPN:
1897393
QC 0,5/ 2-ST-3,81
Series: QC
1897393 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
2.3324 € *
Available: 0 pcs.
Available in 10 days: 150 pcs.
Leadtime: 2 Weeks **
Total Price:
2.33 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3324 €
10 pcs.
2.1420 €
50 pcs.
1.9397 €
100 pcs.
1.7612 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Schneidklemmanschluss
Connection plating verzinnt
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour grün
Contact type Buchse
contact surface verzinnt
Rated voltage 200 V
Rated current 6 A
Orientation gerade
Pin number 2-polig
Grid 3.81 mm
Type of locking Nein
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes