1897416 | Phoenix Contact

Socket header, 4 pole, pitch 3.81 mm, straight, green, 1897416

Order No.: 63P8546
EAN: 4017918164911
MPN:
1897416
QC 0,5/ 4-ST-3,81
Series: QC
1897416 Phoenix Contact PCB Connection Systems Image 1
1897416 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
4.6529 € *
Available in 5 Days: 9,950 pcs. - if ordered today
Total Price:
4.65 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6529 €
10 pcs.
4.2840 €
50 pcs.
3.9032 €
100 pcs.
3.4986 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 4 pole
Grid 3.81 mm
Connection IDC connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 200 V
Rated current 6 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes