1897490 | Phoenix Contact

Socket header, 12 pole, pitch 3.81 mm, straight, green, 1897490

Order No.: 63P8566
EAN: 4017918164997
MPN:
1897490
QC 0,5/12-ST-3,81
Series: QC
1897490 Phoenix Contact PCB Connection Systems Image 1
1897490 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
8.7108 € *
Available: 0 pcs.
Available in 10 days: 27 pcs.
Leadtime: 2 Weeks **
Total Price:
435.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
8.7108 €
Technical specifications
Connection Schneidklemmanschluss
Connection plating verzinnt
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour grün
Contact type Buchse
contact surface verzinnt
Rated voltage 200 V
Rated current 6 A
Orientation gerade
Pin number 12-polig
Grid 3.81 mm
Type of locking Nein
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes