1898266 | Phoenix Contact

Socket header, 2 pole, pitch 5 mm, straight, green, 1898266

Order No.: 64P0458
EAN: 4017918166977
MPN:
1898266
ZEC 1,5/ 2-LPV-5,0 C2
Series: ZEC
1898266 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
3.8199 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
3.82 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8199 €
10 pcs.
3.5105 €
50 pcs.
3.2011 €
100 pcs.
2.8798 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 2 pole
Grid 5 mm
Connection solder pin
Orientation straight
Type of locking No
contact surface tin-plated
Rated voltage 320 V
Rated current 10 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin GR
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes