1898842 | Phoenix Contact

Pin header, 3 pole, pitch 5.08 mm, angled, green, 1898842

Order No.: 62P6405
EAN: 4017918186012
MPN:
1898842
DFK-MSTBA 2,5/ 3-G-5,08
Series: DFK
1898842 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
3.0940 € *
Available: 0 pcs.
Available in 10 days: 1,600 pcs.
Leadtime: 1 Week **
Total Price:
3.09 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0940 €
10 pcs.
2.8441 €
50 pcs.
2.5942 €
100 pcs.
2.3324 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection solder pin
Number of rows 1
Version pin header
Additional parts equipped
Colour green
Contact type pin
contact surface tin-plated
Rated voltage 320 V
Rated current 12 A
Orientation angled
Pin number 3 pole
Grid 5.08 mm
Type of locking No
Logistics
Country of origin PL
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes