1899113 | Phoenix Contact

Pin header, 15 pole, pitch 5.08 mm, angled, green, 1899113

Order No.: 62P6430
EAN: 4017918186586
MPN:
1899113
DFK-MSTBA 2,5/15-GF-5,08
Series: DFK
1899113 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
8.5085 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
425.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
8.5085 €
Technical specifications
Connection solder pin
Number of rows 1
Version pin header
Additional parts equipped
Colour green
Contact type pin
contact surface tin-plated
Rated voltage 320 V
Rated current 12 A
Orientation angled
Pin number 15 pole
Grid 5.08 mm
Type of locking Yes
Logistics
Country of origin PL
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes