1899142 | Phoenix Contact
Pin header, 3 pole, pitch 5.08 mm, straight, green, 1899142
Unit Price (€ / pc.)
3.2130 € *
Available: 43 pcs.
Leadtime: 4 Weeks **
Total Price:
3.21 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2130 €
10 pcs.
2.9631 €
50 pcs.
2.7013 €
100 pcs.
2.4276 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | Lötstift | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | grün | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 320 V | |
Rated current | 12 A | |
Orientation | gerade | |
Pin number | 3-polig | |
Grid | 5.08 mm | |
Type of locking | Nein |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |