1899249 | Phoenix Contact

Pin header, 13 pole, pitch 5.08 mm, straight, green, 1899249

Order No.: 62P6458
EAN: 4017918186265
MPN:
1899249
DFK-MSTBVA 2,5/13-G-5,08
Series: DFK
1899249 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
7.0448 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
7.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.0448 €
Technical specifications
Connection solder pin
Number of rows 1
Version pin header
Additional parts equipped
Colour green
Contact type pin
contact surface tin-plated
Rated voltage 320 V
Rated current 12 A
Orientation straight
Pin number 13 pole
Grid 5.08 mm
Type of locking No
Logistics
Country of origin PL
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes