1899304 | Phoenix Contact
Pin header, 4 pole, pitch 5.08 mm, straight, green, 1899304
Unit Price (€ / pc.)
4.046 € *
Available: 30 pcs.
Leadtime: 4 Weeks **
Technical specifications
Connection | Lötstift | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | grün | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 320 V | |
Rated current | 12 A | |
Orientation | gerade | |
Pin number | 4-polig | |
Grid | 5.08 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |