1900934 | Phoenix Contact
Socket header, 7 pole, pitch 5.08 mm, straight, green, 1900934
Unit Price (€ / pc.)
4.7362 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Technical specifications
Connection | Schraubanschluss | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | grün | |
Contact type | Buchse | |
contact surface | verzinnt | |
Rated voltage | 320 V | |
Rated current | 8 A | |
Orientation | gerade | |
Pin number | 7-polig | |
Grid | 5.08 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |