1900947 | Phoenix Contact

Socket header, 8 pole, pitch 5.08 mm, straight, green, 1900947

Order No.: 63P2316
EAN: 4017918429348
MPN:
1900947
MC 1,5/ 8-ST1F-5,08
Series: COMBICON MC 1,5
1900947 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
7.5565 € *
Available: 42 pcs.
Available in 10 days: 46 pcs.
Leadtime: 2 Weeks **
Total Price:
7.56 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5565 €
10 pcs.
6.9734 €
50 pcs.
6.3308 €
100 pcs.
5.7001 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Schraubanschluss
Connection plating verzinnt
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour grün
Contact type Buchse
contact surface verzinnt
Rated voltage 320 V
Rated current 8 A
Orientation gerade
Pin number 8-polig
Grid 5.08 mm
Type of locking Ja
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes