1902291 | Phoenix Contact

Socket header, 20 pole, pitch 5.08 mm, straight, green, 1902291

Order No.: 62P8400
EAN: 4017918187194
MPN:
1902291
FKCT 2,5/20-ST-5,08
Series: FKCT
1902291 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
11.5549 € *
Available in 5 Days: 11 pcs. - if ordered today
Total Price:
577.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
11.5549 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 20 pole
Grid 5.08 mm
Connection push-in spring connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes