1902424 | Phoenix Contact

Socket header, 14 pole, pitch 5.08 mm, straight, green, 1902424

Order No.: 62P8380
EAN: 4017918187422
MPN:
1902424
FKCT 2,5/14-STF-5,08
Series: FKCT
1902424 Phoenix Contact PCB Connection Systems Image 1
1902424 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
8.5561 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
8.56 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.5561 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 14 pole
Grid 5.08 mm
Connection push-in spring connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes