1909935 | Phoenix Contact

Socket header, 7 pole, pitch 5 mm, straight, green, 1909935

Order No.: 62P8432
EAN: 4017918174712
MPN:
1909935
FKCVR 2,5/ 7-STF
Series: FKCVR
1909935 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
6.9139 € *
Available: 0 pcs.
Available in 10 days: 1,000 pcs.
Leadtime: 2 Weeks **
Total Price:
6.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.9139 €
Technical specifications
Connection Push-in Federanschluss
Connection plating verzinnt
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour grün
Contact type Buchse
contact surface verzinnt
Rated voltage 320 V
Rated current 12 A
Orientation gerade
Pin number 7-polig
Grid 5 mm
Type of locking Ja
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes