1910380 | Phoenix Contact

Socket header, 5 pole, pitch 5 mm, straight, green, 1910380

Order No.: 62P7855
EAN: 4017918175160
MPN:
1910380
FKC 2,5/ 5-ST
Series: FKC
1910380 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
3.2725 € *
Available: 0 pcs.
Available in 10 days: 384 pcs.
Leadtime: 2 Weeks **
Total Price:
3.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.2725 €
Technical specifications
Connection Push-in Federanschluss
Connection plating verzinnt
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour grün
Contact type Buchse
contact surface verzinnt
Rated voltage 320 V
Rated current 12 A
Orientation gerade
Pin number 5-polig
Grid 5 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes