1910490 | Phoenix Contact

Socket header, 16 pole, pitch 5 mm, straight, green, 1910490

Order No.: 62P7953
EAN: 4017918175276
MPN:
1910490
FKC 2,5/16-ST
Series: FKC
1910490 Phoenix Contact PCB Connection Systems Image 1
1910490 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
9.2582 € *
Available: 0 pcs.
Available in 10 days: 100 pcs.
Leadtime: 2 Weeks **
Total Price:
462.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
9.2582 €
Technical specifications
Connection Push-in Federanschluss
Connection plating verzinnt
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour grün
Contact type Buchse
contact surface verzinnt
Rated voltage 320 V
Rated current 12 A
Orientation gerade
Pin number 16-polig
Grid 5 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes