1911907 | Phoenix Contact

Socket header, 7 pole, pitch 5 mm, straight, green, 1911907

Order No.: 63P5094
EAN: 4017918191054
MPN:
1911907
MSTB 2,5 HC/ 7-ST
Series: MSTB
1911907 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
4.7005 € *
Available: 0 pcs.
Available in 10 days: 115 pcs.
Leadtime: 2 Weeks **
Total Price:
4.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.7005 €
Technical specifications
Connection Schraubanschluss
Connection plating verzinnt
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour grün
Contact type Buchse
contact surface verzinnt
Rated voltage 320 V
Rated current 16 A
Orientation gerade
Pin number 7-polig
Grid 5 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes