1911949 | Phoenix Contact

Socket header, 11 pole, pitch 5 mm, straight, green, 1911949

Order No.: 63P5119
EAN: 4017918191092
MPN:
1911949
MSTB 2,5 HC/11-ST
Series: MSTB
1911949 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
7.3066 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
7.31 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.3066 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 11 pole
Grid 5 mm
Connection screw connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 16 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes