1911965 | Phoenix Contact

Socket header, 2 pole, pitch 5.08 mm, straight, green, 1911965

Order No.: 63P5062
EAN: 4017918191115
MPN:
1911965
MSTB 2,5 HC/ 2-ST-5,08
Series: MSTB
1911965 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.9635 € *
Available: 0 pcs.
Available in 10 days: 5,447 pcs.
Leadtime: 2 Weeks **
Total Price:
1.96 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9635 €
10 pcs.
1.8088 €
50 pcs.
1.6422 €
100 pcs.
1.4875 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Schraubanschluss
Connection plating verzinnt
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour grün
Contact type Buchse
contact surface verzinnt
Rated voltage 320 V
Rated current 16 A
Orientation gerade
Pin number 2-polig
Grid 5.08 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes