1912061 | Phoenix Contact

Socket header, 12 pole, pitch 5.08 mm, straight, green, 1912061

Order No.: 63P5126
EAN: 4017918191214
MPN:
1912061
MSTB 2,5 HC/12-ST-5,08
Series: MSTB
1912061 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
7.9611 € *
Available: 0 pcs.
Available in 10 days: 321 pcs.
Leadtime: 2 Weeks **
Total Price:
7.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.9611 €
Technical specifications
Connection Schraubanschluss
Connection plating verzinnt
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour grün
Contact type Buchse
contact surface verzinnt
Rated voltage 320 V
Rated current 16 A
Orientation gerade
Pin number 12-polig
Grid 5.08 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes