1912087 | Phoenix Contact

Socket header, 3 pole, pitch 5 mm, straight, green, 1912087

Order No.: 63P5072
EAN: 4017918191238
MPN:
1912087
MSTB 2,5 HC/ 3-STF
Series: MSTB
1912087 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
3.0940 € *
Available in 5 Days: 1,830 pcs. - if ordered today
Total Price:
3.09 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0940 €
10 pcs.
2.8441 €
50 pcs.
2.5823 €
100 pcs.
2.3324 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 3 pole
Grid 5 mm
Connection screw connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 16 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes