1912472 | Phoenix Contact

Socket header, 9 pole, pitch 5.08 mm, straight, green, 1912472

Order No.: 63P6901
EAN: 4017918192419
MPN:
1912472
MVSTBR 2,5 HC/ 9-ST-5,08
Series: MVSTBR
1912472 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
6.9020 € *
Available: 0 pcs.
Available in 10 days: 44 pcs.
Leadtime: 2 Weeks **
Total Price:
6.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.9020 €
Technical specifications
Connection Schraubanschluss
Connection plating verzinnt
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour grün
Contact type Buchse
contact surface verzinnt
Rated voltage 320 V
Rated current 16 A
Orientation gerade
Pin number 9-polig
Grid 5.08 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes