1912485 | Phoenix Contact

Socket header, 10 pole, pitch 5.08 mm, straight, green, 1912485

Order No.: 63P6905
EAN: 4017918192426
MPN:
1912485
MVSTBR 2,5 HC/10-ST-5,08
Series: MVSTBR
1912485 Phoenix Contact PCB Connection Systems Image 1
1912485 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
7.6041 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
7.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.6041 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 10 pole
Grid 5.08 mm
Connection screw connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 16 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes