1912760 | Phoenix Contact

Socket header, 5 pole, pitch 5 mm, straight, green, 1912760

Order No.: 63P7148
EAN: 4017918191474
MPN:
1912760
MVSTBW 2,5 HC/ 5-ST
Series: MVSTBW
1912760 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
3.9984 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
4.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.9984 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 5 pole
Grid 5 mm
Connection screw connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 16 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes