1912906 | Phoenix Contact

Socket header, 8 pole, pitch 5.08 mm, straight, green, 1912906

Order No.: 63P7161
EAN: 4017918191610
MPN:
1912906
MVSTBW 2,5 HC/ 8-ST-5,08
Series: MVSTBW
1912906 Phoenix Contact PCB Connection Systems Image 1
1912906 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
6.1404 € *
Available: 0 pcs.
Available in 10 days: 900 pcs.
Leadtime: 2 Weeks **
Total Price:
6.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.1404 €
Technical specifications
Connection Schraubanschluss
Connection plating verzinnt
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour grün
Contact type Buchse
contact surface verzinnt
Rated voltage 320 V
Rated current 16 A
Orientation gerade
Pin number 8-polig
Grid 5.08 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes