1913057 | Phoenix Contact

Socket header, 12 pole, pitch 5 mm, straight, green, 1913057

Order No.: 63P7178
EAN: 4017918191764
MPN:
1913057
MVSTBW 2,5 HC/12-STF
Series: MVSTBW
1913057 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
8.3419 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
417.09 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
8.3419 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 12 pole
Grid 5 mm
Connection screw connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 16 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes