1913073 | Phoenix Contact

Socket header, 3 pole, pitch 5.08 mm, straight, green, 1913073

Order No.: 63P7144
EAN: 4017918191788
MPN:
1913073
MVSTBW 2,5 HC/ 3-STF-5,08
Series: MVSTBW
1913073 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
3.5105 € *
Available: 0 pcs.
Available in 10 days: 900 pcs.
Leadtime: 2 Weeks **
Total Price:
3.51 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5105 €
10 pcs.
3.2368 €
50 pcs.
2.9512 €
100 pcs.
2.6537 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Schraubanschluss
Connection plating verzinnt
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour grün
Contact type Buchse
contact surface verzinnt
Rated voltage 320 V
Rated current 16 A
Orientation gerade
Pin number 3-polig
Grid 5.08 mm
Type of locking Ja
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes