1913086 | Phoenix Contact

Socket header, 4 pole, pitch 5.08 mm, straight, green, 1913086

Order No.: 63P7147
EAN: 4017918191795
MPN:
1913086
MVSTBW 2,5 HC/ 4-STF-5,08
Series: MVSTBW
1913086 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
4.6410 € *
Available in 5 Days: 150 pcs. - if ordered today
Total Price:
4.64 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6410 €
10 pcs.
4.2721 €
50 pcs.
3.8913 €
100 pcs.
3.4867 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 4 pole
Grid 5.08 mm
Connection screw connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 16 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes