1913617 | Phoenix Contact
Socket header, 6 pole, pitch 10.16 mm, angled, green, 1913617
Unit Price (€ / pc.)
14.2919 € *
Available: 0 pcs.
Available in 10 days: 625 pcs.
Leadtime: 2 Weeks **
Technical specifications
Connection | Schraubanschluss | |
Connection plating | versilbert | |
Number of rows | 1 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | grün | |
Contact type | Buchse | |
contact surface | versilbert | |
Rated voltage | 1 kV | |
Rated current | 41 A | |
Orientation | abgewinkelt | |
Pin number | 6-polig | |
Grid | 10.16 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |