1913633 | Phoenix Contact

Socket header, 8 pole, pitch 10.16 mm, angled, green, 1913633

Order No.: 63P7531
EAN: 4017918179113
MPN:
1913633
PC 6/ 8-STF-10,16
Series: PC
1913633 Phoenix Contact PCB Connection Systems Image 1
1913633 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
17.1836 € *
Available: 0 pcs.
Available in 10 days: 40 pcs.
Leadtime: 2 Weeks **
Total Price:
429.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
17.1836 €
Technical specifications
Connection Schraubanschluss
Connection plating versilbert
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour grün
Contact type Buchse
contact surface versilbert
Rated voltage 1 kV
Rated current 41 A
Orientation abgewinkelt
Pin number 8-polig
Grid 10.16 mm
Type of locking Ja
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes