1913662 | Phoenix Contact

Pin header, 4 pole, pitch 10.16 mm, angled, green, 1913662

Order No.: 63P7544
EAN: 4017918179144
MPN:
1913662
PC 6-16/ 4-G-10,16
Series: PC
1913662 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
6.3903 € *
Available: 0 pcs.
Available in 10 days: 2,140 pcs.
Leadtime: 2 Weeks **
Total Price:
6.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.3903 €
Technical specifications
Connection Lötanschluss
Connection plating versilbert
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour grün
Contact type Stift
contact surface versilbert
Rated voltage 1 kV
Rated current 76 A
Orientation abgewinkelt
Pin number 4-polig
Grid 10.16 mm
Type of locking Nein
Logistics
Country of origin PL
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes