1923788 | Phoenix Contact

Pin header, 5 pole, pitch 5 mm, angled, green, 1923788

Order No.: 63P5728
EAN: 4017918599973
MPN:
1923788
MSTBA 2,5 HC/ 5-G
Series: MSTBA
Phoenix Contact
1923788 Phoenix Contact PCB Connection Systems Image 1
1923788 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
1.6660 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.67 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6660 €
10 pcs.
1.5351 €
50 pcs.
1.3923 €
100 pcs.
1.2495 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection solder connection
Number of rows 1
Version pin header
Additional parts equipped
Colour green
Contact type pin
contact surface tin-plated
Rated voltage 320 V
Rated current 16 A
Orientation angled
Pin number 5 pole
Grid 5 mm
Type of locking No
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes